EBM10DRST

Heilind Number:SULEBM10DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRST
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRST

Detailed Description

Introducing SKU EBM10DRST, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a robust combination of PBT and Phosphor Bronze materials, this connector ensures reliable and durable connectivity. Featuring a female gender with two rows and a threaded mount type, it offers secure attachment to PCBs. The termination method is through-hole, guaranteeing stable contact points. With a contact material of Phosphor Bronze and Gold plating, it enables efficient signal transmission with minimal signal loss. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it meets stringent electrical requirements. The connector's loop bellow contact type and straight orientation further enhance its versatility. With 20 positions and a tail length of 4.83mm, it provides ample connectivity options. Its wide operating temperature range of -65 to 125°C ensures performance in extreme environments. The matte tin termination plating offers added protection against corrosion. Perfect for use in aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.