| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DRTH-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .122 in, 3.1 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DRTH-S13 |
EBM10DRTH-S13
| Heilind Number: | SULEBM10DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Female Board To Board PCB Connector, SKU EBM10DRTH-S13. This high-performance connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity in demanding environments. With a current rating of 5A and a voltage withstand of 950VAC, it is ideal for power and signal transmission. The Full Bellow contact type and Gold plating guarantee excellent signal integrity, while the Matte Tin termination plating offers corrosion resistance. Its straddle orientation and 2-row design with 20 positions make it versatile for various PCB applications. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and commercial use. Trust in the quality and performance of the EBM10DRTHS13 for your connectivity needs.

