EBM10DRTH

Heilind Number:SULEBM10DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRTH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DRTH

Detailed Description

Introducing the EBM10DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact yet durable construction, this connector features PBT and Phosphor Bronze materials, ensuring reliable conductivity even in harsh environments. The female connector boasts a 2-row design with a clearance hole mount type for easy installation. The termination method is through-hole, with Phosphor Bronze contacts plated in gold for optimal signal transmission. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, it can handle high-power applications with ease. The 20-position connector is equipped with full bellow contacts, offering secure and stable connections. Operating temperature range from -65 to 125°C, along with matte tin termination plating, further enhances its durability. The EBM10DRTH is perfect for industries where reliability is paramount, such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with this top-of-the-line connector.