EBM10DRTI-S13

Heilind Number:SULEBM10DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRTI-S13

Detailed Description

Introducing the EBM10DRTI-S13, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers exceptional durability and longevity. Its two rows of contacts, threaded mount type, and card extender termination method ensure secure and stable connections. The phosphor bronze contacts with gold plating provide optimal conductivity, while the full bellow contact type accommodates high-speed data transfer. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees performance even in extreme conditions. Trust the EBM10DRTI-S13 for seamless connectivity in your electronic systems.