| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DRTI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DRTI |
EBM10DRTI
| Heilind Number: | SULEBM10DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM10DRTI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a rated voltage of 950 VAC and an amperage of 5A, it is suitable for a wide range of applications. The full bellow contact type and gold plating guarantee optimal conductivity and signal integrity. With two rows of 20 positions each, it offers ample connectivity options. The threaded mount type and thru-hole termination method provide secure and stable installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Trust the EBM10DRTI for your critical connectivity needs.

