EBM10DRTN-S13

Heilind Number:SULEBM10DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRTN-S13

Detailed Description

This PBT & Phosphor Bronze female connector with SKU EBM10DRTN-S13 is a reliable and high-performance component for your PCB assembly needs. Featuring two rows of 20 contact positions, it ensures secure and efficient connections. With a pitch of 3.96mm and voltage rating of 950VAC, it is suitable for a wide range of applications. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. The termination method is card extender, with a tail length of 3.1mm, making it easy to install and use. Operating in a temperature range of -65 to 125°C, it is suitable for demanding environments. The connector's compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. Meeting industry standards for quality and reliability, this connector is a perfect choice for your hi-rel applications.