EBM10DRTS-S13

Heilind Number:SULEBM10DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRTS-S13

Detailed Description

Introducing the EBM10DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a side-hole mount type, this connector ensures secure and reliable connections. The termination method of card extender, along with phosphor bronze contacts plated with gold, guarantees excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for a wide range of electronic devices. The full bellow contact type and straddle orientation further enhance its functionality. With 20 positions and a tail length of 3.1mm, it offers versatility in connectivity. Operating in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with RoHS regulations. Trust the EBM10DRTS-S13 for your connectivity needs in aerospace, defense, and other critical industries.