EBM10DRTS

Heilind Number:SULEBM10DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRTS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRTS

Detailed Description

Introducing the EBM10DRTS PCB Connector, a high-performance solution for your electronic connectivity needs. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable functionality. With a 5A amperage and 950VAC voltage rating, it guarantees safe and efficient power transmission. The female gender design with two rows and side hole mount type offers versatile installation options. Utilizing Thru Hole termination method and Gold-plated Phosphor Bronze contacts, it ensures excellent conductivity. The 3.96mm pitch and Full Bellow contact type further enhance signal integrity. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Measuring 10.95mm in height and .325 inches in width, it is compact yet robust. Perfect for Board to Board and Card Edge connections, the EBM10DRTS is a top choice for professionals in need of high-reliability connectors.