EBM10DRUH

Heilind Number:SULEBM10DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRUH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRUH

Detailed Description

Introducing the EBM10DRUH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal conductivity and longevity. With an amperage rating of 5A and voltage capacity of 950VAC, it is suitable for high-power circuitry. The full bellow contact type and thru-hole termination method guarantee secure and stable connections, while the straight orientation and 2-row configuration with 20 positions offer versatility in layout design. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The Matte Tin termination plating further enhances durability. With a compact footprint of 10.95mm in height and 8.26mm in width, this connector is space-efficient without compromising performance. Trust in the EBM10DRUH for your connectivity needs in aerospace, defense, and industrial applications.