| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DRUI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DRUI |
EBM10DRUI
| Heilind Number: | SULEBM10DRUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DRUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM10DRUI, a high-performance female board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features two rows for secure connectivity with a pitch of 3.96 mm. The phosphor bronze contacts with gold plating ensure reliable signal transmission, even in harsh environments, while the full bellow design guarantees optimal contact. With a voltage rating of 950 VAC and an amperage of 5 A, this connector is suitable for power-intensive systems. Its threaded mount and thru-hole termination method offer easy and secure installation. Operating within a wide temperature range of -65 to 125 °C, the EBM10DRUI is built to withstand extreme conditions. Trust in this connector for seamless and durable board-to-board connections in your electronic assemblies.

