| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DRUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBM10DRUN |
EBM10DRUN
| Heilind Number: | SULEBM10DRUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DRUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM10DRUN, a high-performance board-to-board PCB connector designed for critical applications. With a compact and durable construction, this connector features PBT and phosphor bronze materials for reliable conductivity. Its 20 positions, dual-row configuration allows for seamless connectivity, while the full bellow contact type ensures optimal signal transmission. Gold-plated contacts and matte tin terminations guarantee long-lasting performance, even in harsh environments with operating temperatures ranging from -65 to 125°C. With a voltage rating of 950 VAC and an amperage of 5A, this connector is suitable for a wide range of power and signal applications. Trust the EBM10DRUN for secure and efficient PCB connections in aerospace, defense, and other high-reliability industries.

