EBM10DRUS

Heilind Number:SULEBM10DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRUS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRUS

Detailed Description

Introducing the EBM10DRUS, a high-performance female PCB connector designed for demanding applications. Engineered with PBT & Phosphor Bronze materials and gold-plated contacts, this connector ensures reliable conductivity and durability. With a current rating of 5A and voltage capability of 950VAC, it meets stringent power transmission requirements. Featuring a straight orientation, two rows of 20 positions, and a pitch of 3.96mm, it offers efficient PCB-to-PCB connectivity. The full bellow contact type and side hole mount make for secure and stable installations. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. With termination through holes and matte tin plating, it facilitates easy and reliable soldering. The EBM10DRUS is the ideal choice for board-to-board and card edge connections in various industries.