EBM10DRXH

Heilind Number:SULEBM10DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRXH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRXH

Detailed Description

SKU EBM10DRXH is a robust and reliable female board-to-board PCB connector designed for high-performance applications. Crafted with precision, it features two rows with 20 positions, ensuring seamless connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, this connector is suitable for various electronic systems. Its straight orientation and clearance hole mount type make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The termination method is through-hole, with matte tin plating ensuring secure solder connections. Compliant with RoHS standards, this connector is not only high-quality but also environmentally friendly. Perfect for demanding applications, the EBM10DRXH is a top choice for engineers seeking top-tier connectivity solutions.