EBM10DRXI

Heilind Number:SULEBM10DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRXI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DRXI

Detailed Description

Introducing the EBM10DRXI, a high-performance female board-to-board PCB connector designed for exceptional connectivity in electronic systems. With a pitch of 3.96mm (.156 in) and two rows of 20 positions, this connector offers reliable contact for various applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures optimal conductivity and durability. The full bellow contact type and threaded mount make installation secure and efficient. Operating at a voltage of 950 VAC and amperage of 5A, it meets high-power requirements with ease. With a termination method of thru-hole and termination plating of matte tin, it guarantees stable connections. Suitable for a wide temperature range of -65 to 125°C, this connector is ideal for demanding environments. Compact in size with dimensions of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it is space-efficient yet robust. Perfect for hi-rel applications, the EBM10DRXI is a reliable choice for industrial and commercial electronics.