| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DRXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DRXN |
EBM10DRXN
| Heilind Number: | SULEBM10DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM10DRXN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. This female connector features two rows of 20 gold-plated phosphor bronze contacts, ensuring optimal conductivity and durability. With a pitch of 3.96mm (.156 in) and a voltage rating of 950VAC, it is suitable for high-power applications. The straight orientation and thru-hole termination method make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for use in extreme conditions. Its compact design, with dimensions of 10.95mm (.431 in) in height and .325 in (8.26mm) in width, allows for space-efficient PCB layouts. Trust the EBM10DRXN for your critical connectivity needs in aerospace, defense, and industrial systems.

