EBM10DRYH

Heilind Number:SULEBM10DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRYH
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRYH

Detailed Description

Introducing the EBM10DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The connector offers 20 positions in a 2-row configuration, with a pitch of 3.96mm (.156in) for efficient PCB layout. Gold-plated phosphor bronze contacts and matte tin termination guarantee excellent conductivity and durability. Operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. The straight orientation and clearance hole mount type facilitate easy installation. Measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, it is compact yet robust. Trust the EBM10DRYH for secure and efficient board-to-board connections in aerospace, military, and industrial applications.