EBM10DRYI-S13

Heilind Number:SULEBM10DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRYI-S13

Detailed Description

PBT & Phosphor Bronze .00 Board to Board PCB Connectors, designed for high-reliability applications, feature a female gender and dual rows with a threaded mount type. With a termination method of Card Extender, these connectors ensure secure and stable connections. The contacts are made of durable Phosphor Bronze with gold plating, offering excellent conductivity and resistance to corrosion. With a pitch of 3.96 mm and a voltage rating of 950 VAC, they are suitable for high-power applications. The Full Bellow contact type and Straddle orientation provide reliable signal transmission. With 20 positions and a tail length of 10.4 mm, these connectors offer versatility in PCB assembly. Operating in a wide temperature range from -65 to 125 °C, they are suitable for harsh environments. The connectors have a compact design, with a height of 10.95 mm and a width of 8.26 mm, making them ideal for space-constrained applications. The termination plating of Matte Tin ensures durability and longevity. Perfect for a range of industries, including aerospace, defense, and telecommunications, these connectors meet the highest standards of quality and performance. Upgrade your PCB connections with the EBM10DRYIS13 connectors.