EBM10DRYI

Heilind Number:SULEBM10DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRYI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRYI

Detailed Description

This high-quality board-to-board connector, SKU EBM10DRYI, boasts a durable construction featuring PBT and phosphor bronze materials for reliable performance. With a 5A amperage and 950VAC voltage rating, it ensures efficient power transmission in various electronic applications. Designed for female gender with two rows and threaded mount type, it offers secure and stable connectivity. The termination method of thru-hole soldering, along with gold-plated phosphor bronze contacts, guarantees excellent signal integrity. With twenty positions and a pitch of 3.96mm, it allows for multiple connections on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The straight orientation and 10.8mm tail length facilitate easy installation. Measuring 10.95mm in height and .325 inches in width, it is compact yet robust. With matte tin termination plating, it ensures long-term durability. This connector is ideal for use in aerospace, military, and other high-reliability applications.