| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DRYN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | 10.4 mm, .41 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DRYN-S13 |
EBM10DRYN-S13
| Heilind Number: | SULEBM10DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM10DRYN-S13. Designed for high-performance applications, this connector boasts a durable construction with a contact material of gold-plated phosphor bronze, ensuring reliable conductivity. With an amperage rating of 5A and a voltage capacity of 950VAC, it guarantees efficient power transmission. Featuring a straddle orientation, 20 positions, and full bellow contact type, it offers secure and stable connections. Its card extender termination method and matte tin plating make installation a breeze while maintaining signal integrity. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is suitable for even the most demanding environments. Trust the EBM10DRYNS13 for seamless board-to-board connectivity in your projects.

