EBM10DRYN

Heilind Number:SULEBM10DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRYN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DRYN

Detailed Description

Introducing the EBM10DRYN Board To Board PCB Connector, a high-performance female connector designed for reliable connectivity in demanding environments. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. Operating at an amperage of 5A and voltage of 950 VAC, it offers secure power transmission. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the Full Bellow contact type and straight orientation facilitate easy mating. With 20 positions and a pitch of 3.96mm, it provides ample connectivity options. The termination method of Thru Hole with Matte Tin plating ensures strong solder connections. Rated for an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained PCB layouts. Perfect for use in aerospace, defense, and other high-reliability industries, the EBM10DRYN guarantees superior performance in every connection.