EBM10DRYS-S13

Heilind Number:SULEBM10DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRYS-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRYS-S13

Detailed Description

Introducing the EBM10DRYS-S13, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures optimal conductivity and longevity. With an amperage rating of 5A and voltage capacity of 950VAC, it meets the demands of high-power applications. The 20-position, 2-row design with side hole mount and card extender termination method offers easy and secure installation. Operating seamlessly in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The full bellow contact type and straddle orientation further enhance connectivity. With a compact size of 10.95mm height and .325in width, it is suitable for space-constrained setups. Trust the EBM10DRYSS13 for superior board-to-board connectivity in your projects.