EBM10DRYS

Heilind Number:SULEBM10DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DRYS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DRYS

Detailed Description

Introducing the EBM10DRYS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a female gender and two rows, it offers versatility in assembly. Featuring a side hole mount type and through-hole termination method, installation is efficient and secure. The contacts, made of phosphor bronze and plated with gold, ensure reliable signal transmission. Operating at an amperage of 5A and a voltage of 950VAC, it meets stringent performance requirements. With 20 positions and a pitch of 3.96mm, it enables dense packaging on PCBs. Its full bellow contact type and straight orientation further enhance functionality. Rated for an operating temperature range of -65 to 125°C, it guarantees durability in harsh environments. The connector's tail length of 10.8mm and compact dimensions of 10.95mm in height and 8.26mm in width make it suitable for space-constrained applications. With matte tin termination plating and compliance with RoHS standards, it ensures environmental responsibility. The EBM10DRYS is the ideal choice for demanding electronic interconnect solutions.