EBM10DSAI

Heilind Number:SULEBM10DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DSAI
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DSAI

Detailed Description

Introducing the EBM10DSAI, a high-performance board-to-board PCB connector designed for seamless and reliable power and signal transmission. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures optimal conductivity and longevity, making it ideal for demanding industrial applications. The female gender, threaded mount type, and thru-hole termination method provide secure and stable connections. Each of the 20 positions, equipped with gold-plated phosphor bronze contacts, guarantees efficient power delivery at up to 5A and 950VAC. The 3.96mm pitch and right-angle orientation offer versatility in PCB layout design. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the harshest environments. Its compact size, with dimensions of 10.95mm in height and .325in in width, ensures space efficiency on the PCB. Trust the EBM10DSAI for your connectivity needs, where performance and reliability are paramount.