EBM10DSAS

Heilind Number:SULEBM10DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DSAS
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DSAS

Detailed Description

Introducing the EBM10DSAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows of 20 positions, boasts a durable construction with PBT and Phosphor Bronze materials. With a current rating of 5A and a voltage resistance of 950VAC, it ensures reliable power transmission. The Thru Hole termination method and side hole mount type make for secure and easy installation. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves space on the PCB. The Full Bellow contact type and right-angle orientation further enhance its versatility. With Matte Tin termination plating, it offers corrosion resistance. Ideal for industries requiring high reliability, this connector is a vital component for your electronic systems.