EBM10DSEF

Heilind Number:SULEBM10DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DSEF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DSEF
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DSEF

Detailed Description

Introducing the EBM10DSEF, a high-performance PCB connector designed for seamless board-to-board and card edge connectivity. With a compact form factor and 20 positions spread across 2 rows, this connector offers reliable power transmission at an amperage of 5A and a voltage rating of 950VAC. Engineered for durability, it features PBT and Phosphor Bronze construction with gold-plated contacts for optimal conductivity. The termination method using eyelets ensures secure attachment, while the floating bobbin mount type allows for flexibility in installation. Operating flawlessly in harsh environments, this connector boasts an impressive temperature range of -65 to 125°C. With a straight orientation and a tail length of 5.72mm, it guarantees a perfect fit in your PCB assembly. Trust the EBM10DSEF for efficient and durable board-level connections.