| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DSEH-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DSEH-S243 |
EBM10DSEH-S243
| Heilind Number: | SULEBM10DSEH-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DSEH-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM10DSEH-S243, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring PBT and phosphor bronze construction with gold plating, this female connector ensures optimal conductivity and durability. With a 3A amperage rating and 950VAC voltage capacity, it's suitable for high-power applications. The eyelet termination method and clearance hole mount type offer easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Its straight orientation, 10 positions, and full bellow contact type make it versatile for various connection needs. With a compact size of 10.95mm height and .325in width, it's ideal for space-constrained designs. Trust in the EBM10DSEHS243 for secure and efficient board connectivity.

