| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DSEH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DSEH |
EBM10DSEH
| Heilind Number: | SULEBM10DSEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DSEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM10DSEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable conductivity even in harsh environments. With a 5A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The 20-position, 2-row design with eyelet termination method and straight orientation offers easy and secure connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for aerospace, defense, and industrial systems. RoHS compliant and with matte tin termination plating, the EBM10DSEH meets high industry standards for quality and environmental responsibility. Upgrade your connectivity with this top-of-the-line connector.

