| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DSEI-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DSEI-S13 |
EBM10DSEI-S13
| Heilind Number: | SULEBM10DSEI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DSEI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze female connector, SKU EBM10DSEI-S13, featuring a robust design perfect for high-reliability applications. With a current rating of 5A and a voltage resistance of 950 VAC, this connector ensures secure power transmission. Its two rows, threaded mount type, and card extender termination method offer easy and stable installation on PCBs. The 20 full bellow contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for demanding environments. Its compact size, with a height of 10.95mm and width of 8.26mm, saves valuable board space. Trust in the reliability and durability of our EBM10DSEIS13 connector for seamless board-to-board connections.

