EBM10DSEI-S243

Heilind Number:SULEBM10DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DSEI-S243
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DSEI-S243

Detailed Description

Introducing the EBM10DSEI-S243, a high-performance female board-to-board PCB connector designed for reliable power and signal transmissions. Featuring PBT and Phosphor Bronze construction with gold plating, this connector ensures excellent conductivity and durability. With 10 positions and a pitch of 3.96mm, it allows for efficient data transfer. The threaded mount type and eyelet termination method guarantee secure and stable installation. Operating at a voltage of 950 VAC and an impressive amperage of 3A, it is suitable for various industrial applications. Its straight orientation and full bellow contact type further enhance connectivity. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in demanding environments. Trust in the EBM10DSEI-S243 for your connectivity needs in hi-rel settings, knowing its Matte Tin termination plating and meticulous design ensure optimal performance.