EBM10DSEI

Heilind Number:SULEBM10DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DSEI

Detailed Description

Introducing the EBM10DSEI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and a threaded mount type offers secure attachment to PCBs. Contact points plated with gold provide optimal conductivity, while a voltage rating of 950 VAC and 5 A amperage support high-power transmission. Featuring a straight orientation and full bellow contact type, it guarantees efficient signal transfer with minimal signal loss. With a compact design, measuring just 10.95 mm in height and 8.26 mm in width, it is perfect for space-constrained installations. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of industries, from aerospace to telecommunications. Trust in the EBM10DSEI for your critical connection needs.