| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DSEN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DSEN-S13 |
EBM10DSEN-S13
| Heilind Number: | SULEBM10DSEN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DSEN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM10DSEN-S13, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a compact size and a durable construction, this female connector boasts a double-row design with 20 positions, making it ideal for complex circuitry setups. With a pitch of 3.96mm and contact material of phosphor bronze plated with gold, it ensures reliable signal transmission even in high-voltage environments, with a maximum rating of 950VAC. The termination method using a card extender and full bellow contact type guarantees secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suited for a wide range of industrial and commercial uses. Trust the EBM10DSENS13 for seamless and dependable board-to-board connectivity.

