EBM10DSEN

Heilind Number:SULEBM10DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DSEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DSEN
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DSEN

Detailed Description

Introducing our PBT & Phosphor Bronze 2-row female connector, SKU EBM10DSEN, designed for high-performance applications. With an amperage rating of 5A and a voltage capacity of 950 VAC, this connector ensures reliable power transmission. The contact material, phosphor bronze, paired with gold plating guarantees excellent conductivity. Featuring a pitch of 3.96mm and a straight orientation, it offers easy and secure PCB connections. With 20 positions and full bellow contact type, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The termination method using eyelets and matte tin plating further enhances its durability. With a compact size of 10.95mm height and 8.26mm width, it is ideal for space-constrained applications. Trust in the EBM10DSEN for your board-to-board and card edge connection needs.