EBM10DSES-S13

Heilind Number:SULEBM10DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DSES-S13
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DSES-S13

Detailed Description

The EBM10DSES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows of 20 positions each, with a pitch of 3.96mm, allowing for efficient and secure connections. Its side-hole mount type and card extender termination method offer versatility in installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industries requiring robust and high-reliability connectivity solutions. Its compact design, with a connector height of 10.95mm and width of 8.26mm, ensures space-saving integration on PCBs. The connectors also feature full bellow contact type and matte tin termination plating, meeting industry standards for performance and durability. Trusted for its quality and performance, the EBM10DSES-S13 is the perfect choice for critical electronic systems.