| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DSES-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DSES-S243 |
EBM10DSES-S243
| Heilind Number: | SULEBM10DSES-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DSES-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM10DSES-S243, a high-performance PCB connector designed for seamless board-to-board connectivity. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures reliable power transmission at an amperage of 3A and a voltage rating of 950VAC. With a straight orientation and side hole mount type, it offers easy installation in compact spaces. The Full Bellow contact type and Eyelet termination method guarantee secure connections, even in harsh environments with an operating temperature range of -65 to 125°C. Boasting 10 positions and a pitch of 3.96mm (.156 in), this connector is ideal for a wide range of applications in electronics and telecommunications. Trust in the EBM10DSESS243 for efficient and durable board-to-board connections.

