EBM10DSES

Heilind Number:SULEBM10DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DSES
Amperage:5 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DSES

Detailed Description

The EBM10DSES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and 950VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows with 20 positions, allowing for versatile connectivity options. Its side hole mount type and eyelet termination method make installation easy and secure. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems. Compact in size with a connector height of 10.95mm and width of 8.26mm, it is space-efficient on the PCB. The matte tin termination plating ensures solderability and durability. Overall, the EBM10DSES is a reliable and high-quality solution for your board-to-board connection needs.