EBM10DSUH

Heilind Number:SULEBM10DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DSUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DSUH
Amperage:5 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DSUH

Detailed Description

Introducing the EBM10DSUH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a 5A amperage rating and a voltage capacity of 950VAC, it offers superior power transmission capabilities. The straight orientation and clearance hole mount type make installation easy and efficient. With 10 positions and full bellow contact type, it guarantees secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. The matte tin termination plating enhances durability, while the compact dimensions of 10.95mm height and 8.26mm width allow for space-saving integration. Trust the EBM10DSUH for high-reliability performance in your electronic systems.