| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM10DSUI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM10DSUI |
EBM10DSUI
| Heilind Number: | SULEBM10DSUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM10DSUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM10DSUI, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 3.96mm and a straight orientation, this connector features 10 positions with gold-plated phosphor bronze contacts, ensuring optimal signal transmission at a voltage rating of 950 VAC. The threaded mount type and thru-hole termination method guarantee secure installation, while the full bellow contact type and operating temperature range of -65 to 125°C provide stability in extreme conditions. With a compact connector height of 10.95mm and a tail length of 5.33mm, the EBM10DSUI offers efficient connectivity in tight spaces. Perfect for aerospace, military, and industrial applications, this connector is a reliable solution for your PCB connection needs.

