EBM10DSUN

Heilind Number:SULEBM10DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DSUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:10
SKU:SULEBM10DSUN

Detailed Description

Introducing the EBM10DSUN, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features 10 gold-plated full bellow contacts made of durable phosphor bronze, ensuring reliable conductivity even in harsh environments. With a 5A current rating and a voltage capacity of 950VAC, it provides robust power transmission. The straight orientation and 3.96mm pitch make it easy to integrate into your PCB layout. RoHS compliant with a wide operating temperature range of -65 to 125°C, this connector is suitable for various industries. Its compact size, with a height of 10.95mm and width of 8.26mm, offers space-saving benefits. The termination method of thru-hole with matte tin plating guarantees secure and lasting connections. Ideal for applications requiring high reliability and performance, the EBM10DSUN is the perfect choice for your connectivity needs.