EBM10DSXH

Heilind Number:SULEBM10DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DSXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DSXH
Amperage:5 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DSXH

Detailed Description

EBM10DSXH is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage resistance of 950 VAC, this connector ensures reliable power transmission. Featuring a single row with 10 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and clearance hole mount type make it easy to install on PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. RoHS compliant and with termination plating in matte tin, it meets international standards for environmental responsibility. Whether in aerospace, telecommunications, or industrial applications, the EBM10DSXH connector delivers superior performance and durability.