EBM10DSXI

Heilind Number:SULEBM10DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DSXI
Amperage:5 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DSXI

Detailed Description

Introducing our EBM10DSXI Board to Board PCB Connector, designed for high-performance applications. This female connector features a single row with 10 positions, ensuring reliable connectivity. Crafted with PBT and Phosphor Bronze materials, it offers durability and longevity in various environments. The termination method of Thru Hole and contact plating of Gold guarantee secure attachment and efficient signal transmission. With a pitch of 3.96mm and voltage rating of 950 VAC, this connector is suitable for demanding electronic systems. Its straight orientation and threaded mount type facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, it ensures stable performance in harsh conditions. The connector's compact dimensions of 10.95mm height and 8.26mm width make it ideal for space-constrained designs. Trust the EBM10DSXI for seamless board-to-board connections in your next project.