EBM10DSXS

Heilind Number:SULEBM10DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DSXS
Amperage:5 A
Gender:Female
Number of Contacts:10
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DSXS

Detailed Description

Experience high-performance connectivity with our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM10DSXS. Designed for seamless integration, this female connector features a single row with 10 gold-plated contacts, ensuring reliable signal transmission at an amperage of 5A and voltage of 950 VAC. With a pitch of 3.96mm (.156 in) and thru-hole termination method, it guarantees easy installation and secure connectivity. The phosphor bronze contact material and matte tin termination plating offer exceptional durability, even in harsh operating conditions ranging from -65 to 125°C. Its straight orientation, full bellow contact type, and side-hole mount make it versatile for various applications. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, this connector is compact yet efficient, perfect for space-constrained PCB designs. Trust in the EBM10DSXS for superior board-to-board connections in your electronic assemblies.