EBM10DTAD

Heilind Number:SULEBM10DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DTAD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DTAD

Detailed Description

Introducing the EBM10DTAD, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PBT and phosphor bronze construction with gold contact plating, ensuring reliable signal transmission. With a pitch of 3.96mm (.156 in) and 20 positions spread across 2 rows, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 950 VAC and amperage of 3A, it guarantees efficient power delivery. The loop bellow contact type and matte tin termination plating further enhance its performance and durability. Perfect for applications where reliability is paramount, the EBM10DTAD is a top choice in the realm of PCB connectors.