EBM10DTAI

Heilind Number:SULEBM10DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DTAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DTAI

Detailed Description

Introducing our EBM10DTAI Board To Board PCB Connector, a high-performance female connector designed for critical applications. Constructed with PBT and Phosphor Bronze materials and featuring a gold contact plating, this connector ensures reliable conductivity even in demanding environments. With a pitch of 3.96mm and a maximum voltage of 950 VAC, it provides efficient power transmission. The right-angle orientation and threaded mount type offer versatility in installation. Boasting 20 positions and a loop bellow contact type, it facilitates secure connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability. Its termination method of thru hole with matte tin plating further enhances its robustness. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. The EBM10DTAI is the perfect choice for engineers seeking a dependable and high-quality interconnect solution.