EBM10DTAN

Heilind Number:SULEBM10DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DTAN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DTAN

Detailed Description

Introducing the EBM10DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 950 VAC and an amperage of 3A, it meets the needs of power-intensive systems. The gold-plated contacts guarantee low contact resistance and superior signal transmission. Its right-angle orientation and 2-row design make it ideal for space-constrained layouts. With a wide operating temperature range of -65 to 125°C and termination plating of Matte Tin, it offers exceptional durability. This connector, with its 20 positions and loop bellow contact type, is perfect for high-density PCB applications. Trust the EBM10DTAN for secure and efficient board-to-board connections in your designs.