EBM10DTAS

Heilind Number:SULEBM10DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DTAS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DTAS

Detailed Description

The EBM10DTAS is a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capability of 950VAC, it meets the needs of power-intensive systems. The female connector with two rows and side hole mount type offers easy installation on PCBs. Utilizing Thru Hole termination method with gold-plated contacts, it guarantees low contact resistance and high conductivity. The Loop Bellow contact type and right-angle orientation further enhance its versatility. With 20 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. The matte tin termination plating ensures durability and long-term performance. Classified under Board To Board PCB Connectors and Card Edge Connectors, the EBM10DTAS is a reliable solution for your connectivity needs.