EBM10DTAT

Heilind Number:SULEBM10DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DTAT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DTAT

Detailed Description

Introducing the EBM10DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 950VAC. Featuring a female gender, right-angle orientation, and threaded mount type, it offers versatile installation options. With two rows and 20 positions, it facilitates complex PCB connections. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. Its loop bellow contact type and matte tin termination plating further enhance durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space without compromising on performance. Perfect for aerospace, military, and industrial applications, the EBM10DTAT is the ideal choice for high-reliability connectivity solutions.