EBM10DTBS

Heilind Number:SULEBM10DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DTBS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DTBS

Detailed Description

Enhance your electronic connections with our EBM10DTBS Board To Board PCB Connector. This female connector features two rows of high-performance contacts made of durable PBT and Phosphor Bronze with Gold plating, ensuring optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 950VAC, it's perfect for demanding applications. The Right Angle orientation and Side Hole mount type offer versatility in installation, while the Thru-Hole termination method guarantees secure attachment to your PCB. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environments. Its compact design, with a connector height of .61 inches and a width of 9.4mm, saves space on your board without compromising performance. Trust the EBM10DTBS for seamless and efficient board-to-board connections in your electronic systems.