EBM10DTKD

Heilind Number:SULEBM10DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DTKD

Detailed Description

Introducing the EBM10DTKD, a high-performance connector designed for board-to-board applications. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a 3A amperage and 950VAC voltage rating, it meets stringent performance requirements. The two rows of 20 positions allow for versatile connectivity options. Its clearance hole mount type and through-hole termination method make installation easy. The gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a sleek, straight orientation and 9.4mm width, it offers efficient PCB connections. Trust the EBM10DTKD for seamless and secure board-to-board connectivity in your electronic designs.