EBM10DTKH-S288

Heilind Number:SULEBM10DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM10DTKH-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector ( EBM10DTKH-S288) is a high-quality female connector designed for reliable performance in electronic applications. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient power transmission. Featuring two rows of 20 positions with a pitch of 3.96mm, it offers versatile connectivity options. The clearance hole mount type and card extender termination method make installation easy. Constructed with phosphor bronze contacts plated in gold and termination plated in matte tin, it guarantees superior conductivity and durability. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on PCBs. Ideal for high-reliability applications, it is a vital component in telecommunications, aerospace, and industrial electronics.