EBM10DTKH

Heilind Number:SULEBM10DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM10DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM10DTKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:20
SKU:SULEBM10DTKH

Detailed Description

Introducing the EBM10DTKH, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures stable power delivery. Featuring two rows of 20 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The termination method through holes and clearance holes, coupled with a straight orientation, allows for easy and secure installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EBM10DTKH for seamless connectivity in your electronic systems.